Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 25A DII Diazed Fuse, E27 Thread Size, gG, 500V

RS Stock No.: 377-0493Brand: MersenManufacturers Part No.: X212540
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Yellow

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 25A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.750Each (In a Pack of 5) (Exc. Vat)
Mersen 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
BD 6.824Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.070

BD 0.814 Each (In a Pack of 5) (Exc. Vat)

BD 4.477

BD 0.895 Each (In a Pack of 5) (inc. VAT)

Mersen 25A DII Diazed Fuse, E27 Thread Size, gG, 500V

BD 4.070

BD 0.814 Each (In a Pack of 5) (Exc. Vat)

BD 4.477

BD 0.895 Each (In a Pack of 5) (inc. VAT)

Mersen 25A DII Diazed Fuse, E27 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.814BD 4.070
25 - 45BD 0.770BD 3.850
50 - 120BD 0.764BD 3.822
125 - 245BD 0.720BD 3.602
250+BD 0.682BD 3.410
You may be interested in
ETI 25A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.750Each (In a Pack of 5) (Exc. Vat)
Mersen 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
BD 6.824Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Yellow

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 25A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.750Each (In a Pack of 5) (Exc. Vat)
Mersen 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
BD 6.824Each (In a Pack of 5) (Exc. Vat)