Technical Document
Specifications
Brand
MersenCurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gR
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA
Minimum Operating Temperature
-40°C
Body Material
Ceramic
Country of Origin
Germany
Product details
DII/DIII - Type gR
Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac
Standards
VDE 0636 and DIN49360 / 49515
BD 26.482
BD 5.296 Each (In a Pack of 5) (Exc. Vat)
BD 29.130
BD 5.826 Each (In a Pack of 5) (inc. VAT)
5
BD 26.482
BD 5.296 Each (In a Pack of 5) (Exc. Vat)
BD 29.130
BD 5.826 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 5.296 | BD 26.482 |
25 - 120 | BD 4.604 | BD 23.018 |
125 - 245 | BD 4.130 | BD 20.652 |
250 - 495 | BD 3.834 | BD 19.168 |
500+ | BD 3.707 | BD 18.535 |
Technical Document
Specifications
Brand
MersenCurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gR
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA
Minimum Operating Temperature
-40°C
Body Material
Ceramic
Country of Origin
Germany
Product details
DII/DIII - Type gR
Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac
Standards
VDE 0636 and DIN49360 / 49515