EC1017 Messagemaker Displays 20 Digit Dot Matrix LED Display, 7 x 120 Dot Matrix Green/Red/Yellow 50mm

RS Stock No.: 666-5625Brand: Messagemaker DisplaysManufacturers Part No.: EC1017
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Dot Matrix

Number of Characters

20

LED Colours

Green, Red, Yellow

Character Height

50mm

External Depth

50mm

External Dimensions

102 x 965 x 50mm

External Height

102mm

External Width

965mm

Colour Of Face

Black

Dot Matrix Dimensions

7 x 120

Dots High

7

Dots Wide

120

Country of Origin

China

Product details

Network Ready Tri-Colour LED Display

Robust aluminium black powder coated case and acrylic front screen
Display Matrix (HeightxLength) 7x80 dots for 13 characters or 7x120 dots for 20 characters
Programmable build-in features
RS-232 and Ethernet running TCP/IP protocol for computer control
Infrared (IR) remote control programming and with a PC based software (included)
Designed for indoor use in small receptions, or facing outward through a window for retail applications

Messagemaker LED Displays

BD 242.462

BD 242.462 Each (Exc. Vat)

BD 266.708

BD 266.708 Each (inc. VAT)

EC1017 Messagemaker Displays 20 Digit Dot Matrix LED Display, 7 x 120 Dot Matrix Green/Red/Yellow 50mm

BD 242.462

BD 242.462 Each (Exc. Vat)

BD 266.708

BD 266.708 Each (inc. VAT)

EC1017 Messagemaker Displays 20 Digit Dot Matrix LED Display, 7 x 120 Dot Matrix Green/Red/Yellow 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 242.462
2+BD 209.957

Technical Document

Specifications

Display Type

Dot Matrix

Number of Characters

20

LED Colours

Green, Red, Yellow

Character Height

50mm

External Depth

50mm

External Dimensions

102 x 965 x 50mm

External Height

102mm

External Width

965mm

Colour Of Face

Black

Dot Matrix Dimensions

7 x 120

Dots High

7

Dots Wide

120

Country of Origin

China

Product details

Network Ready Tri-Colour LED Display

Robust aluminium black powder coated case and acrylic front screen
Display Matrix (HeightxLength) 7x80 dots for 13 characters or 7x120 dots for 20 characters
Programmable build-in features
RS-232 and Ethernet running TCP/IP protocol for computer control
Infrared (IR) remote control programming and with a PC based software (included)
Designed for indoor use in small receptions, or facing outward through a window for retail applications

Messagemaker LED Displays