Technical Document
Specifications
Brand
MetcalSeries
TS-P
Model Number
920150-PTS
Type
Straight
Gauge
20
For Use With
Luer Lok Style Syringes
Length
38mm
Colour
Yellow
Country of Origin
United States
Product details
Dispensing Needles (50 Packs)
Fluid dispensing needles for a controlled, precision supply with Cyanoacrylate and bench top dispensing applications.
Flexible tips
Colour coded
Ideal for use with automated syringe dispensing management
Plastic needles can be cut to size
BD 25.575
BD 25.575 1 Box of 50 (Exc. Vat)
BD 28.133
BD 28.133 1 Box of 50 (inc. VAT)
1
BD 25.575
BD 25.575 1 Box of 50 (Exc. Vat)
BD 28.133
BD 28.133 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalSeries
TS-P
Model Number
920150-PTS
Type
Straight
Gauge
20
For Use With
Luer Lok Style Syringes
Length
38mm
Colour
Yellow
Country of Origin
United States
Product details
Dispensing Needles (50 Packs)
Fluid dispensing needles for a controlled, precision supply with Cyanoacrylate and bench top dispensing applications.
Flexible tips
Colour coded
Ideal for use with automated syringe dispensing management
Plastic needles can be cut to size