Technical Document
Specifications
Brand
MetcalType
Adapter
Compatible With
Fume Extraction System
Model Number
AC-BVX250-OMNI
Series
BVX-250
Length
13mm
Depth
16mm
Arm Type
Hose
For Use With
BVX-250 Fume Extraction System
Country of Origin
China
BD 14.790
BD 14.790 Each (Exc. Vat)
BD 16.269
BD 16.269 Each (inc. VAT)
1
BD 14.790
BD 14.790 Each (Exc. Vat)
BD 16.269
BD 16.269 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalType
Adapter
Compatible With
Fume Extraction System
Model Number
AC-BVX250-OMNI
Series
BVX-250
Length
13mm
Depth
16mm
Arm Type
Hose
For Use With
BVX-250 Fume Extraction System
Country of Origin
China