Technical Document
Specifications
Brand
MetcalType
Flexible Arm
Series
BVX-200
ESD Safe
Yes
Length
600mm
Width
40mm
For Use With
BVX 101
Country of Origin
United States
Product details
BVX200 Extraction System
Two station dynamic fume extraction system
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Approvals
UL, CSA
Fume Extraction - OKI/ Metcal
BD 36.636
BD 36.636 Each (Exc. Vat)
BD 40.300
BD 40.300 Each (inc. VAT)
1
BD 36.636
BD 36.636 Each (Exc. Vat)
BD 40.300
BD 40.300 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalType
Flexible Arm
Series
BVX-200
ESD Safe
Yes
Length
600mm
Width
40mm
For Use With
BVX 101
Country of Origin
United States
Product details
BVX200 Extraction System
Two station dynamic fume extraction system
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Approvals
UL, CSA