Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal DX-350, Automatic, Manual Material Dispenser

RS Stock No.: 283-5819Brand: MetcalManufacturers Part No.: DX-350
View all in Material Dispensers

Technical Document

Specifications

Brand

Metcal

Dispenser Type

Digital Dispenser

Digital Timing

Yes

Automatic or Manual

Automatic, Manual

Timing Capacity

0.008 → 60.000s

Model Number p

DX-350

Country of Origin

China

Stock information temporarily unavailable.

BD 571.676

BD 571.676 Each (Exc. Vat)

BD 628.844

BD 628.844 Each (inc. VAT)

Metcal DX-350, Automatic, Manual Material Dispenser

BD 571.676

BD 571.676 Each (Exc. Vat)

BD 628.844

BD 628.844 Each (inc. VAT)

Metcal DX-350, Automatic, Manual Material Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Dispenser Type

Digital Dispenser

Digital Timing

Yes

Automatic or Manual

Automatic, Manual

Timing Capacity

0.008 → 60.000s

Model Number p

DX-350

Country of Origin

China