Metcal GT90 Digital Soldering Station 90W, 100 → 240V ac 450°C

RS Stock No.: 208-6853Brand: MetcalManufacturers Part No.: GT90
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Metcal

Model Number

GT90

Tasks Supported

Soldering

Wattage

90W

Input Voltage

100 → 240V ac

Output Power

90W

Soldering Tip Temperature

200 → 450°C

Maximum Operating Temperature

450°C

Display Type

Digital

Country of Origin

China

Stock information temporarily unavailable.

BD 115.412

BD 115.412 Each (Exc. Vat)

BD 126.953

BD 126.953 Each (inc. VAT)

Metcal GT90 Digital Soldering Station 90W, 100 → 240V ac 450°C

BD 115.412

BD 115.412 Each (Exc. Vat)

BD 126.953

BD 126.953 Each (inc. VAT)

Metcal GT90 Digital Soldering Station 90W, 100 → 240V ac 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Model Number

GT90

Tasks Supported

Soldering

Wattage

90W

Input Voltage

100 → 240V ac

Output Power

90W

Soldering Tip Temperature

200 → 450°C

Maximum Operating Temperature

450°C

Display Type

Digital

Country of Origin

China