Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal White Men Reusable Lab Coat, L

RS Stock No.: 327-3043Brand: Metcal
brand-logo
View all in Lab Coats

Technical Document

Specifications

Brand

Metcal

Colour

White

Size

L

Reusable/Disposable

Reusable

Gender

Men

Material Properties

Anti-Static

Application

Laboratory

Closure Type

Button

Material

Cotton, Polyester

ESD Safe

Yes

Number of Pockets

3

Country of Origin

Italy

You may be interested in
RS PRO Women Lab Coat, L
P.O.A.Each (Exc. Vat)
RS PRO White Unisex Reusable Lab Coat, L
BD 54.516Each (Exc. Vat)
Stock information temporarily unavailable.

BD 42.966

BD 42.966 Each (Exc. Vat)

BD 47.263

BD 47.263 Each (inc. VAT)

Metcal White Men Reusable Lab Coat, L

BD 42.966

BD 42.966 Each (Exc. Vat)

BD 47.263

BD 47.263 Each (inc. VAT)

Metcal White Men Reusable Lab Coat, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Women Lab Coat, L
P.O.A.Each (Exc. Vat)
RS PRO White Unisex Reusable Lab Coat, L
BD 54.516Each (Exc. Vat)

Technical Document

Specifications

Brand

Metcal

Colour

White

Size

L

Reusable/Disposable

Reusable

Gender

Men

Material Properties

Anti-Static

Application

Laboratory

Closure Type

Button

Material

Cotton, Polyester

ESD Safe

Yes

Number of Pockets

3

Country of Origin

Italy

You may be interested in
RS PRO Women Lab Coat, L
P.O.A.Each (Exc. Vat)
RS PRO White Unisex Reusable Lab Coat, L
BD 54.516Each (Exc. Vat)