Metcal Wire Wrapping Bit 26 → 24AWG

RS Stock No.: 608-474Brand: Metcal
brand-logo
View all in Wire Wrapping Tools

Technical Document

Specifications

Brand

Metcal

Type

Wire wrapping bit

Wire Gauge

26 → 24AWG

Country of Origin

United States

Product details

Standard Wire-Wrapping Bits & Sleeves

Wire-wrapping bit and sleeve for use with the mains powered production wire-wrapping tools
Suitable for wrapping popular wire sizes on to commonly encountered terminals
All types produce a ’modified’ wrap
Bits and sleeves are required as a pair, but may be ordered separately
Tool life: 30 k wraps typical
24-26 awg wire
Max insulation dia 1.17mm
Max - Min Terminal dia 1.85 - 1.37mm

Stock information temporarily unavailable.

BD 51.068

BD 51.068 Each (Exc. Vat)

BD 56.175

BD 56.175 Each (inc. VAT)

Metcal Wire Wrapping Bit 26 → 24AWG

BD 51.068

BD 51.068 Each (Exc. Vat)

BD 56.175

BD 56.175 Each (inc. VAT)

Metcal Wire Wrapping Bit 26 → 24AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Type

Wire wrapping bit

Wire Gauge

26 → 24AWG

Country of Origin

United States

Product details

Standard Wire-Wrapping Bits & Sleeves

Wire-wrapping bit and sleeve for use with the mains powered production wire-wrapping tools
Suitable for wrapping popular wire sizes on to commonly encountered terminals
All types produce a ’modified’ wrap
Bits and sleeves are required as a pair, but may be ordered separately
Tool life: 30 k wraps typical
24-26 awg wire
Max insulation dia 1.17mm
Max - Min Terminal dia 1.85 - 1.37mm