Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal MSA-35L-24, 230V ac Solder Smoke Absorber, Carbon Filter, 24W, UK Plug

RS Stock No.: 276-3583Brand: MetcalManufacturers Part No.: MSA-35L-24
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Metcal

Model Number

MSA-35L-24

Main Filter Type

Activated Carbon

Filter Type

Carbon Filter

Noise Level

<-45 - 51dB(A)

Voltage Rating

230V ac

Wattage

24W

Plug Type

UK Plug

Country of Origin

China

Stock information temporarily unavailable.

BD 81.653

BD 81.653 Each (Exc. Vat)

BD 89.818

BD 89.818 Each (inc. VAT)

Metcal MSA-35L-24, 230V ac Solder Smoke Absorber, Carbon Filter, 24W, UK Plug

BD 81.653

BD 81.653 Each (Exc. Vat)

BD 89.818

BD 89.818 Each (inc. VAT)

Metcal MSA-35L-24, 230V ac Solder Smoke Absorber, Carbon Filter, 24W, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Model Number

MSA-35L-24

Main Filter Type

Activated Carbon

Filter Type

Carbon Filter

Noise Level

<-45 - 51dB(A)

Voltage Rating

230V ac

Wattage

24W

Plug Type

UK Plug

Country of Origin

China