Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metcal MX-500AV Digital Soldering Station 40W, 100 → 240V

RS Stock No.: 860-0178Brand: MetcalManufacturers Part No.: MX-500AV
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Metcal

Model Number

MX-500AV

Tasks Supported

Desoldering / Soldering

Wattage

40W

Input Voltage

100 → 240V

Soldering Tip Temperature

471°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Country of Origin

China

Product details

MX-500AV Soldering / Rework System

The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip.

MX-500AV Soldering / Desoldering System
Greater process control with SmartHeat® Technology
Integrated Power Indication Meter
User Programmable PowerSave Mode
Ground Fault Interrupt
Universal Power Supply
Compatibility with all MX products

Supplied with

Power supply, MX-H1-AV: Metcal Advanced™ Hand-piece, Soldering and Rework with one cartridge removal pad, MX-W1AV: Workstand for Metcal Advanced™ Hand-piece, Soldering and Rework with one sponge and one brass pad

You may be interested in
Stock information temporarily unavailable.

BD 345.240

BD 345.240 Each (Exc. Vat)

BD 379.764

BD 379.764 Each (inc. VAT)

Metcal MX-500AV Digital Soldering Station 40W, 100 → 240V

BD 345.240

BD 345.240 Each (Exc. Vat)

BD 379.764

BD 379.764 Each (inc. VAT)

Metcal MX-500AV Digital Soldering Station 40W, 100 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metcal

Model Number

MX-500AV

Tasks Supported

Desoldering / Soldering

Wattage

40W

Input Voltage

100 → 240V

Soldering Tip Temperature

471°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Country of Origin

China

Product details

MX-500AV Soldering / Rework System

The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip.

MX-500AV Soldering / Desoldering System
Greater process control with SmartHeat® Technology
Integrated Power Indication Meter
User Programmable PowerSave Mode
Ground Fault Interrupt
Universal Power Supply
Compatibility with all MX products

Supplied with

Power supply, MX-H1-AV: Metcal Advanced™ Hand-piece, Soldering and Rework with one cartridge removal pad, MX-W1AV: Workstand for Metcal Advanced™ Hand-piece, Soldering and Rework with one sponge and one brass pad

You may be interested in