Technical Document
Specifications
Brand
MetcalKit Type
Rework System
Desoldering Tool Type
Rework Station
Output Wattage
80W
Kit Contents
Soldering System, UFTC Cartridges, Workstand
Model Number
MX-5220
Overall Length
19.1 cm
Country of Origin
China
Stock information temporarily unavailable.
BD 481.850
BD 481.850 Each (Exc. Vat)
BD 530.035
BD 530.035 Each (inc. VAT)
Metcal MX-5220 Rework Station, 80W Output 19.1 cm Length
1
BD 481.850
BD 481.850 Each (Exc. Vat)
BD 530.035
BD 530.035 Each (inc. VAT)
Metcal MX-5220 Rework Station, 80W Output 19.1 cm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalKit Type
Rework System
Desoldering Tool Type
Rework Station
Output Wattage
80W
Kit Contents
Soldering System, UFTC Cartridges, Workstand
Model Number
MX-5220
Overall Length
19.1 cm
Country of Origin
China