Metcal Blue Straight Dispensing Tip, 22 Gauge

RS Stock No.: 505-7556Brand: MetcalManufacturers Part No.: TE722050PKDistrelec Article No.: 30401102
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Metcal

Series

TE

Model Number

TE722050PK

Type

Straight

Gauge

22

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Blue

Inner Diameter

0.41 mm

Outer Diameter

0.71 mm

Country of Origin

China

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in
Liquid dispenser,disposable tips,0.016in
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 12.760

BD 12.760 1 Box of 50 (Exc. Vat)

BD 14.036

BD 14.036 1 Box of 50 (inc. VAT)

Metcal Blue Straight Dispensing Tip, 22 Gauge

BD 12.760

BD 12.760 1 Box of 50 (Exc. Vat)

BD 14.036

BD 14.036 1 Box of 50 (inc. VAT)

Metcal Blue Straight Dispensing Tip, 22 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Liquid dispenser,disposable tips,0.016in
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Metcal

Series

TE

Model Number

TE722050PK

Type

Straight

Gauge

22

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Blue

Inner Diameter

0.41 mm

Outer Diameter

0.71 mm

Country of Origin

China

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in
Liquid dispenser,disposable tips,0.016in
P.O.A.Each (In a Pack of 50) (Exc. Vat)