Technical Document
Specifications
Brand
METCASEType
Assembly Screw Pack
For Use With
Unicase Enclosures
Material
ABS, Aluminium
Thread Size
M6
Quantity
12
Country of Origin
United Kingdom
Product details
Instrumet 19in. Case
A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.
Fully assembled 19in. case available as a desktop or portable version
Front / rear bezel in mid-grey (RAL 7040)
Top cover, base and rear panel in light grey (RAL 7035)
Chassis supports
4 ABS tilt feet
BD 2.866
BD 2.866 Each (Exc. Vat)
BD 3.153
BD 3.153 Each (inc. VAT)
1
BD 2.866
BD 2.866 Each (Exc. Vat)
BD 3.153
BD 3.153 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
METCASEType
Assembly Screw Pack
For Use With
Unicase Enclosures
Material
ABS, Aluminium
Thread Size
M6
Quantity
12
Country of Origin
United Kingdom
Product details
Instrumet 19in. Case
A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.
Fully assembled 19in. case available as a desktop or portable version
Front / rear bezel in mid-grey (RAL 7040)
Top cover, base and rear panel in light grey (RAL 7035)
Chassis supports
4 ABS tilt feet