Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

METCASE, 3U, 19-Inch Rack Mount Case, Combimet Ventilated, 132.5 x 482.6 x 365mm

RS Stock No.: 769-4873Brand: METCASEManufacturers Part No.: M6219369
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

METCASE

Rack Units

3U

External Depth

365mm

External Height

129.1 mm

External Width

482.6 mm

External Dimensions

132.5 x 482.6 x 365mm

Ventilated

Yes

Colour

Black

External Case Material

Aluminium

Front Panel Material

Aluminium

Weight

3kg

Series

Combimet

Country of Origin

United Kingdom

Product details

Combimet 19in. Rack Case

The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.

Modern design incorporating ergonomic front panel handles
Robust aluminium case body with removable top, base and rear panels
Ventilated top and base
Anodised aluminium 19in. front panels
Black RAL 9005
Mounting holes in base for PCBs & chassis
M4 earth studs on all components for electrical continuity
Enclosure supplied fully assembled

Standards

Conforms to DIN 41494 & IEC 297-1.

Stock information temporarily unavailable.

BD 128.236

BD 128.236 Each (Exc. Vat)

BD 141.060

BD 141.060 Each (inc. VAT)

METCASE, 3U, 19-Inch Rack Mount Case, Combimet Ventilated, 132.5 x 482.6 x 365mm

BD 128.236

BD 128.236 Each (Exc. Vat)

BD 141.060

BD 141.060 Each (inc. VAT)

METCASE, 3U, 19-Inch Rack Mount Case, Combimet Ventilated, 132.5 x 482.6 x 365mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

METCASE

Rack Units

3U

External Depth

365mm

External Height

129.1 mm

External Width

482.6 mm

External Dimensions

132.5 x 482.6 x 365mm

Ventilated

Yes

Colour

Black

External Case Material

Aluminium

Front Panel Material

Aluminium

Weight

3kg

Series

Combimet

Country of Origin

United Kingdom

Product details

Combimet 19in. Rack Case

The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.

Modern design incorporating ergonomic front panel handles
Robust aluminium case body with removable top, base and rear panels
Ventilated top and base
Anodised aluminium 19in. front panels
Black RAL 9005
Mounting holes in base for PCBs & chassis
M4 earth studs on all components for electrical continuity
Enclosure supplied fully assembled

Standards

Conforms to DIN 41494 & IEC 297-1.