Technical Document
Specifications
Brand
METCASERack Units
4U
External Depth
265mm
External Height
173.6 mm
External Width
482.6 mm
External Dimensions
173.6 x 482.6 x 265mm
Ventilated
Yes
Colour
Black
External Case Material
Aluminium
Front Panel Material
Aluminium
Series
Combimet
Country of Origin
United Kingdom
Product details
Combimet 19in. Rack Case
The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.
Modern design incorporating ergonomic front panel handles
Robust aluminium case body with removable top, base and rear panels
Ventilated top and base
Anodised aluminium 19in. front panels
Black RAL 9005
Mounting holes in base for PCBs & chassis
M4 earth studs on all components for electrical continuity
Enclosure supplied fully assembled
Standards
Conforms to DIN 41494 & IEC 297-1.
BD 183.546
BD 183.546 Each (Exc. Vat)
BD 201.901
BD 201.901 Each (inc. VAT)
1
BD 183.546
BD 183.546 Each (Exc. Vat)
BD 201.901
BD 201.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
METCASERack Units
4U
External Depth
265mm
External Height
173.6 mm
External Width
482.6 mm
External Dimensions
173.6 x 482.6 x 265mm
Ventilated
Yes
Colour
Black
External Case Material
Aluminium
Front Panel Material
Aluminium
Series
Combimet
Country of Origin
United Kingdom
Product details
Combimet 19in. Rack Case
The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.
Modern design incorporating ergonomic front panel handles
Robust aluminium case body with removable top, base and rear panels
Ventilated top and base
Anodised aluminium 19in. front panels
Black RAL 9005
Mounting holes in base for PCBs & chassis
M4 earth studs on all components for electrical continuity
Enclosure supplied fully assembled
Standards
Conforms to DIN 41494 & IEC 297-1.