Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metrinch 15-Piece 1/2 in

RS Stock No.: 157-1799Brand: MetrinchManufacturers Part No.: MET-2400
brand-logo
View all in Socket Sets

Technical Document

Specifications

Drive Size

1/2 in

Number of Pieces

15

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (15)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrinch 15-Piece 1/2 in

P.O.A.

Metrinch 15-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Size

1/2 in

Number of Pieces

15

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (15)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in