Metrix Multimeter Fuse, 20A, 1 → 1000V, 196 x 90 x 47.1mm

RS Stock No.: 590-925Brand: MetrixManufacturers Part No.: AT0097
View all in Multimeter Fuses

Technical Document

Specifications

Brand

Metrix

Accessory Type

Fuse

For Use With

Multimeter

Current

20A

Voltage

1 → 1000V

Breaking Capacity

30kA

Dimensions

196 x 90 x 47.1mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.176

BD 16.176 Each (Exc. Vat)

BD 17.794

BD 17.794 Each (inc. VAT)

Metrix Multimeter Fuse, 20A, 1 → 1000V, 196 x 90 x 47.1mm

BD 16.176

BD 16.176 Each (Exc. Vat)

BD 17.794

BD 17.794 Each (inc. VAT)

Metrix Multimeter Fuse, 20A, 1 → 1000V, 196 x 90 x 47.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Accessory Type

Fuse

For Use With

Multimeter

Current

20A

Voltage

1 → 1000V

Breaking Capacity

30kA

Dimensions

196 x 90 x 47.1mm

Country of Origin

Germany