Technical Document
Specifications
Brand
MetrixAdapter Type
BNC Adapter
For Use With
OX 7042, OX 7102, OX 7104
Model Number p
HX0031
Country of Origin
France
Product details
OX 7042, OX 7102, OX 7104 Oscilloscope accessories
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.
BD 30.464
BD 30.464 Each (Exc. Vat)
BD 33.510
BD 33.510 Each (inc. VAT)
1
BD 30.464
BD 30.464 Each (Exc. Vat)
BD 33.510
BD 33.510 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MetrixAdapter Type
BNC Adapter
For Use With
OX 7042, OX 7102, OX 7104
Model Number p
HX0031
Country of Origin
France
Product details
OX 7042, OX 7102, OX 7104 Oscilloscope accessories
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.