Metrix HX0032 Ohm Adapter for Use with OX 7042, OX 7102, OX 7104

RS Stock No.: 485-0663Brand: MetrixManufacturers Part No.: HX0032
brand-logo
View all in Oscilloscope Adapters

Technical Document

Specifications

Brand

Metrix

Adapter Type

Ohm Adapter

For Use With

OX 7042, OX 7102, OX 7104

Model Number p

HX0032

Country of Origin

France

Product details

OX 7042, OX 7102, OX 7104 Oscilloscope accessories

HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.

BD 96.024

BD 96.024 Each (Exc. Vat)

BD 105.626

BD 105.626 Each (inc. VAT)

Metrix HX0032 Ohm Adapter for Use with OX 7042, OX 7102, OX 7104

BD 96.024

BD 96.024 Each (Exc. Vat)

BD 105.626

BD 105.626 Each (inc. VAT)

Metrix HX0032 Ohm Adapter for Use with OX 7042, OX 7102, OX 7104

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Metrix

Adapter Type

Ohm Adapter

For Use With

OX 7042, OX 7102, OX 7104

Model Number p

HX0032

Country of Origin

France

Product details

OX 7042, OX 7102, OX 7104 Oscilloscope accessories

HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.