Metrix MTX 1032-C Oscilloscope Probe, Differential Type, 50MHz, 1:10, 1:100, BNC Connector

RS Stock No.: 512-5025Brand: MetrixManufacturers Part No.: MTX1032-C
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Metrix

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

50MHz

Connector Type

BNC

Model Number p

MTX 1032-C

Number of Probes

7

Safety Category

CAT II 600V

Rise Time

7ns

Country of Origin

France

Product details

30 & 50 MHz differential probes for MX 9030-Z, MTX 1032-B and MTX 1032-C oscilloscopes

An indispensable accessory for analogue or digital oscilloscopes to visualise signals that are not referenced to the ground!
A range of three models to fulfil different requirements.
1 or 2 input channels.
Coaxial or banana measuring leads/long length banana leads.
A model with coaxial inputs that can be used with oscilloscope probes.
30 MHz or 50 MHz bandwidth.
Mains or battery power (depending on model).
Presented in laboratory casing or handheld probe with wrist strap.
Input voltage differential range of ±0.1 → ±600 V (depending on model).
Meets standards up to 600 V - CAT IV (depending on model).
Compatible with all types of class 1 oscilloscope.
Mechanical compatibility with oscilloscopes from the MTX family.
Conforms to DBT safety standards in accordance with IEC 61010-1 (2001).
Conforms to CEM standards in accordance with NF EN 61326-1 (07/97) + A1 (10/98) + A2 (2001).

Stock information temporarily unavailable.

BD 393.140

BD 393.140 Each (Exc. Vat)

BD 432.454

BD 432.454 Each (inc. VAT)

Metrix MTX 1032-C Oscilloscope Probe, Differential Type, 50MHz, 1:10, 1:100, BNC Connector

BD 393.140

BD 393.140 Each (Exc. Vat)

BD 432.454

BD 432.454 Each (inc. VAT)

Metrix MTX 1032-C Oscilloscope Probe, Differential Type, 50MHz, 1:10, 1:100, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

50MHz

Connector Type

BNC

Model Number p

MTX 1032-C

Number of Probes

7

Safety Category

CAT II 600V

Rise Time

7ns

Country of Origin

France

Product details

30 & 50 MHz differential probes for MX 9030-Z, MTX 1032-B and MTX 1032-C oscilloscopes

An indispensable accessory for analogue or digital oscilloscopes to visualise signals that are not referenced to the ground!
A range of three models to fulfil different requirements.
1 or 2 input channels.
Coaxial or banana measuring leads/long length banana leads.
A model with coaxial inputs that can be used with oscilloscope probes.
30 MHz or 50 MHz bandwidth.
Mains or battery power (depending on model).
Presented in laboratory casing or handheld probe with wrist strap.
Input voltage differential range of ±0.1 → ±600 V (depending on model).
Meets standards up to 600 V - CAT IV (depending on model).
Compatible with all types of class 1 oscilloscope.
Mechanical compatibility with oscilloscopes from the MTX family.
Conforms to DBT safety standards in accordance with IEC 61010-1 (2001).
Conforms to CEM standards in accordance with NF EN 61326-1 (07/97) + A1 (10/98) + A2 (2001).