Metrix MX 1 Handheld Analogue Multimeter, 10A ac Max, 10A dc Max

RS Stock No.: 219-434Brand: MetrixManufacturers Part No.: MX1Distrelec Article No.: 17602402
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 1

Display Type

Analogue

Model Number (p)

MX 1

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20kΩ

True RMS

No

Maximum Frequency

1000Hz

Safety Category Level

CAT III

Safety Category

CAT III 600V

Capacitance Measurement Resolution

0828072

Best AC Current Accuracy

±2.5 %

Width

98mm

Length

40mm

Dimensions

40 x 98 x 150mm

Best DC Voltage Accuracy

±2 %

Best AC Voltage Accuracy

±2.5 %

Minimum Operating Temperature

-10°C

Height

150mm

Weight

420g

Best DC Current Accuracy

±2 %

Safety Category Voltage

600V

Battery Type

AA

Best Resistance Measurement Accuracy

±10 %

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Multimeters - MX1 and MX2B

The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV).
SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible to open the case (to change the battery or fuses). With protection of all ranges, the inputs support transients up to 6 kV.
37 functions and ranges: audible warning with rapid continuity, safety alarm, measurement up to 1500 V, diode test, measures 10 A DC with low voltage drop.
The MX2B is supplied with an AC current test probe (AM12) without circuit opening, up to 200 A.
Flexible, moulded, splash-proof case, with 80 mm linear scale.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Available in calibrated version.

Standards

class 2 IEC 61010-1, cat. III Pol-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrix MX 1 Handheld Analogue Multimeter, 10A ac Max, 10A dc Max

P.O.A.

Metrix MX 1 Handheld Analogue Multimeter, 10A ac Max, 10A dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 1

Display Type

Analogue

Model Number (p)

MX 1

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20kΩ

True RMS

No

Maximum Frequency

1000Hz

Safety Category Level

CAT III

Safety Category

CAT III 600V

Capacitance Measurement Resolution

0828072

Best AC Current Accuracy

±2.5 %

Width

98mm

Length

40mm

Dimensions

40 x 98 x 150mm

Best DC Voltage Accuracy

±2 %

Best AC Voltage Accuracy

±2.5 %

Minimum Operating Temperature

-10°C

Height

150mm

Weight

420g

Best DC Current Accuracy

±2 %

Safety Category Voltage

600V

Battery Type

AA

Best Resistance Measurement Accuracy

±10 %

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Multimeters - MX1 and MX2B

The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV).
SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible to open the case (to change the battery or fuses). With protection of all ranges, the inputs support transients up to 6 kV.
37 functions and ranges: audible warning with rapid continuity, safety alarm, measurement up to 1500 V, diode test, measures 10 A DC with low voltage drop.
The MX2B is supplied with an AC current test probe (AM12) without circuit opening, up to 200 A.
Flexible, moulded, splash-proof case, with 80 mm linear scale.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.
Available in calibrated version.

Standards

class 2 IEC 61010-1, cat. III Pol-2

You may be interested in