Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metrix VX 0003 Electric Field Microwave Detector

RS Stock No.: 740-6506Brand: MetrixManufacturers Part No.: VX0003
brand-logo
View all in Microwave Detectors

Technical Document

Specifications

Brand

Metrix

Radiation Type

Electric Field

Accuracy

±10 %

Power Source

Battery

Battery Life

60 → 80 h

Dimensions

63.6 x 40 x 163mm

Weight

200g

Height

163mm

Length

63.6mm

Maximum Frequency

100Hz

Minimum Frequency

10 Hz

Width

40mm

Model Number p

VX 0003

Country of Origin

France

Product details

Bio Test® Low Frequency Electric Field Testers

The VX 0003 and VX 0100 electric field testers/meters instantly indicate the level of electromagnetic pollution. Ideal for the housing and tertiary sectors, they are designed for both professional and private use.

The Bio Test® VX testers are simple, economical, reliable and calibrated metrologically.
The VX 0003 (740-6506) is equipped with an internal antenna and can measure from 10 Hz to 3 kHz.
The VX 0100 (740-6509) has an interchangeable antenna for measurements from 10 Hz to 100 kHz.
The highly practical VX 0100 can also be used to detect cables during renovation work, for example.

Hand-held and designed for stand-alone use (60 to 80 hours)
Instruments designed by a well-known manufacturer in the electrical installation sector
Top-quality manufacture, professional instruments with 2-year warranty
Audio signal for immediate identification of field levels
Detailed manual for measurement, diagnostics and corrective solutions
Delivered with socket tester (phase position and presence of earth)

Supplied with

VX0003 (740-6506) supplied with with a 5 m earth cable (HX0103), socket tester, belt bag (HX0104).
VX0100 (740-6509) supplied with an external fi eld and cable detection antenna (HX0100), 5 m earth cable (HX0103), socket tester, hard case 270 x 195 x 65 (HX0109)

Standards

The VX 0003 and VX 0100 perform the test in accordance with the current and even future standards:
Recommendations by WHO / ICNIRP (World Health Organization / International Commission on Non-Ionizing Radiation Protection)
IEEE C95.6-2002 (International standard - Public, 0 - 3 kHz range)
European directive 1999/519/CE (Public, 0 - 100 kHz range and above)
European directive 2004/40/CE (Workers, 0 - 100 kHz range and above)
2010 draft standard, EN IEC 62493 (Lighting Systems)
EN50366 standard and IEC 62233 in 2012 (Household Appliances)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrix VX 0003 Electric Field Microwave Detector

P.O.A.

Metrix VX 0003 Electric Field Microwave Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Metrix

Radiation Type

Electric Field

Accuracy

±10 %

Power Source

Battery

Battery Life

60 → 80 h

Dimensions

63.6 x 40 x 163mm

Weight

200g

Height

163mm

Length

63.6mm

Maximum Frequency

100Hz

Minimum Frequency

10 Hz

Width

40mm

Model Number p

VX 0003

Country of Origin

France

Product details

Bio Test® Low Frequency Electric Field Testers

The VX 0003 and VX 0100 electric field testers/meters instantly indicate the level of electromagnetic pollution. Ideal for the housing and tertiary sectors, they are designed for both professional and private use.

The Bio Test® VX testers are simple, economical, reliable and calibrated metrologically.
The VX 0003 (740-6506) is equipped with an internal antenna and can measure from 10 Hz to 3 kHz.
The VX 0100 (740-6509) has an interchangeable antenna for measurements from 10 Hz to 100 kHz.
The highly practical VX 0100 can also be used to detect cables during renovation work, for example.

Hand-held and designed for stand-alone use (60 to 80 hours)
Instruments designed by a well-known manufacturer in the electrical installation sector
Top-quality manufacture, professional instruments with 2-year warranty
Audio signal for immediate identification of field levels
Detailed manual for measurement, diagnostics and corrective solutions
Delivered with socket tester (phase position and presence of earth)

Supplied with

VX0003 (740-6506) supplied with with a 5 m earth cable (HX0103), socket tester, belt bag (HX0104).
VX0100 (740-6509) supplied with an external fi eld and cable detection antenna (HX0100), 5 m earth cable (HX0103), socket tester, hard case 270 x 195 x 65 (HX0109)

Standards

The VX 0003 and VX 0100 perform the test in accordance with the current and even future standards:
Recommendations by WHO / ICNIRP (World Health Organization / International Commission on Non-Ionizing Radiation Protection)
IEEE C95.6-2002 (International standard - Public, 0 - 3 kHz range)
European directive 1999/519/CE (Public, 0 - 100 kHz range and above)
European directive 2004/40/CE (Workers, 0 - 100 kHz range and above)
2010 draft standard, EN IEC 62493 (Lighting Systems)
EN50366 standard and IEC 62233 in 2012 (Household Appliances)

You may be interested in