Metz Connect Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IPX7
RS Stock No.: 283-6305Brand: Metz ConnectManufacturers Part No.: MNF881A115Distrelec Article No.: 30044487
Technical Document
Specifications
Brand
Metz ConnectNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IPX7
Distrelec Product Id
30044487
Country of Origin
Germany
Stock information temporarily unavailable.
BD 13.299
BD 13.299 Each (Exc. Vat)
BD 14.629
BD 14.629 Each (inc. VAT)
Metz Connect Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IPX7
1
BD 13.299
BD 13.299 Each (Exc. Vat)
BD 14.629
BD 14.629 Each (inc. VAT)
Metz Connect Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IPX7
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Metz ConnectNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IPX7
Distrelec Product Id
30044487
Country of Origin
Germany