Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemicals Liquid Epoxy Adhesive, 50 ml

RS Stock No.: 159-291Brand: MG ChemicalsManufacturers Part No.: 8332-50ML
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Application

General Purpose

Material Compatibility

Glass, Metal, Plastic, Wood

Acrylic Type

Epoxy

Product Form

Liquid

Package Size

50 ml

Country of Origin

United States

Stock information temporarily unavailable.

BD 10.315

BD 10.315 Each (Exc. Vat)

BD 11.347

BD 11.347 Each (inc. VAT)

MG Chemicals Liquid Epoxy Adhesive, 50 ml

BD 10.315

BD 10.315 Each (Exc. Vat)

BD 11.347

BD 11.347 Each (inc. VAT)

MG Chemicals Liquid Epoxy Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Application

General Purpose

Material Compatibility

Glass, Metal, Plastic, Wood

Acrylic Type

Epoxy

Product Form

Liquid

Package Size

50 ml

Country of Origin

United States