Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

MG Chemicals Brown Acrylic Conductive Lacquer for Aerospace, Antennas, Audio Equipment, Cable Boxes, Cellphones,

RS Stock No.: 124-7679Brand: MG ChemicalsManufacturers Part No.: 843AR-340g
brand-logo
View all in Electronics Varnishes

Technical Document

Specifications

Colour

Brown

Application

Aerospace, Antennas, Audio Equipment, Cable Boxes, Cellphones, Communication Devices, Consumer Electronics, Controllers, Drones & Other RC Vehicles, Electric Quitars and other Amplified Instruments, Electric Vehicles, Electronic Sporting Equipment, Firewalls, GPS, Laptops, Medical Equipment, Military Equipment, Monitors and Displays, Navigation Systems, Networking Gear, PDA, Receivers, Satellite Dishes and Radar Systems, Scientific Equipment, Sensors, Test Equipment, TV

Maximum Operating Temperature

+120°C

Package Type

Aerosol

Material

Acrylic

Package Size

284 ml

Minimum Operating Temperature

-40°C

Country of Origin

Canada

Product details

MG Chemicals Super Shield 843AR Conductive Coatings

MG Chemicals 843AR super shield is a high conductive silver coated copper lacquer for giving you long-term protection from EMI/RFI.
The quick drying acrylic conductive lacquer reduces the loss of metallisation through rubbing. Once cured the 843AR coating becomes hard and smooth.

Features and Benefits

• Tough and durable
• Low surface resistance
• Low VOCs
• Quick drying
• No heat cure required
• High Conductivity - Low Surface resistivity of 0.21 Ω/sq for one coat (1.0 mil)

Typical Applications

• Repairing damage to existing shielding
• Manufacturing of Sensors, medical equipment, electric vehicles, mobile phones, electric guitars and many more
• To provide electric continuity for your circuits

Conductive Paint

Stock information temporarily unavailable.

P.O.A.

MG Chemicals Brown Acrylic Conductive Lacquer for Aerospace, Antennas, Audio Equipment, Cable Boxes, Cellphones,

P.O.A.

MG Chemicals Brown Acrylic Conductive Lacquer for Aerospace, Antennas, Audio Equipment, Cable Boxes, Cellphones,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Application

Aerospace, Antennas, Audio Equipment, Cable Boxes, Cellphones, Communication Devices, Consumer Electronics, Controllers, Drones & Other RC Vehicles, Electric Quitars and other Amplified Instruments, Electric Vehicles, Electronic Sporting Equipment, Firewalls, GPS, Laptops, Medical Equipment, Military Equipment, Monitors and Displays, Navigation Systems, Networking Gear, PDA, Receivers, Satellite Dishes and Radar Systems, Scientific Equipment, Sensors, Test Equipment, TV

Maximum Operating Temperature

+120°C

Package Type

Aerosol

Material

Acrylic

Package Size

284 ml

Minimum Operating Temperature

-40°C

Country of Origin

Canada

Product details

MG Chemicals Super Shield 843AR Conductive Coatings

MG Chemicals 843AR super shield is a high conductive silver coated copper lacquer for giving you long-term protection from EMI/RFI.
The quick drying acrylic conductive lacquer reduces the loss of metallisation through rubbing. Once cured the 843AR coating becomes hard and smooth.

Features and Benefits

• Tough and durable
• Low surface resistance
• Low VOCs
• Quick drying
• No heat cure required
• High Conductivity - Low Surface resistivity of 0.21 Ω/sq for one coat (1.0 mil)

Typical Applications

• Repairing damage to existing shielding
• Manufacturing of Sensors, medical equipment, electric vehicles, mobile phones, electric guitars and many more
• To provide electric continuity for your circuits

Conductive Paint