MH Connectors MHED Series ABS D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 719-5720Brand: MH ConnectorsManufacturers Part No.: 2801-0106-03
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

Metallised Plastic D-Connector Hoods

Comes complete with two 4-40 UNC jackscrews
2 part construction

Stock information temporarily unavailable.

BD 3.608

BD 3.608 Each (Exc. Vat)

BD 3.969

BD 3.969 Each (inc. VAT)

MH Connectors MHED Series ABS D Sub Backshell, 25 Way, Strain Relief

BD 3.608

BD 3.608 Each (Exc. Vat)

BD 3.969

BD 3.969 Each (inc. VAT)

MH Connectors MHED Series ABS D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.608
25 - 74BD 3.294
75 - 199BD 2.986
200 - 399BD 2.678
400+BD 2.530

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

Metallised Plastic D-Connector Hoods

Comes complete with two 4-40 UNC jackscrews
2 part construction