Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45PK
Country of Origin
China
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws
BD 2.602
BD 2.602 Each (Exc. Vat)
BD 2.862
BD 2.862 Each (inc. VAT)
1
BD 2.602
BD 2.602 Each (Exc. Vat)
BD 2.862
BD 2.862 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.602 |
25 - 74 | BD 2.326 |
75 - 199 | BD 2.057 |
200 - 399 | BD 1.886 |
400+ | BD 1.722 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45PK
Country of Origin
China
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws