Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 283-2180Brand: MH ConnectorsManufacturers Part No.: D45ZK37-BK-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK-BK

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 37 Way, Strain Relief

P.O.A.

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK-BK

Country of Origin

United Kingdom