Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45ZK
Country of Origin
United Kingdom
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
BD 4.090
BD 4.090 Each (Exc. Vat)
BD 4.499
BD 4.499 Each (inc. VAT)
1
BD 4.090
BD 4.090 Each (Exc. Vat)
BD 4.499
BD 4.499 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 4.090 |
25 - 74 | BD 3.801 |
75 - 199 | BD 3.486 |
200 - 399 | BD 3.176 |
400+ | BD 3.034 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45ZK
Country of Origin
United Kingdom
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.