Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHD45ZK Series Zinc Angled D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 283-2102Brand: MH ConnectorsManufacturers Part No.: D45ZK9-KDistrelec Article No.: 11065492
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK

Distrelec Product Id

11065492

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Stock information temporarily unavailable.

BD 2.618

BD 2.618 Each (Exc. Vat)

BD 2.880

BD 2.880 Each (inc. VAT)

MH Connectors MHD45ZK Series Zinc Angled D Sub Backshell, 9 Way, Strain Relief

BD 2.618

BD 2.618 Each (Exc. Vat)

BD 2.880

BD 2.880 Each (inc. VAT)

MH Connectors MHD45ZK Series Zinc Angled D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.618
25 - 74BD 2.360
75 - 199BD 2.074
200 - 399BD 1.936
400+BD 1.788

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK

Distrelec Product Id

11065492

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.