MH Connectors, DM Series, Male Crimp D-sub Connector Contact, Gold, 22 → 30 AWG

Technical Document
Specifications
Brand
MH ConnectorsGender
Male
Wire Size
22 → 30 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Series
DM
Current Rating
7.5A
Length
14.77mm
Product details
D-Connector Crimp and Solder Contacts
A range of Crimp and Solder Contacts for use in empty D-Sub Plug and Socket shells, stock no. 719-5764 typically.
Discrete wire size for the Crimp Contacts is 22-30 AWG.
Solder Contacts have a Ø1.15 mm blind hole for the wire.
BD 27.500
BD 0.275 Each (In a Pack of 100) (Exc. Vat)
BD 30.250
BD 0.303 Each (In a Pack of 100) (inc. VAT)
100
BD 27.500
BD 0.275 Each (In a Pack of 100) (Exc. Vat)
BD 30.250
BD 0.303 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 2400 | BD 0.275 | BD 27.500 |
2500 - 7400 | BD 0.187 | BD 18.700 |
7500 - 19900 | BD 0.176 | BD 17.600 |
20000 - 39900 | BD 0.170 | BD 17.050 |
40000+ | BD 0.165 | BD 16.500 |
Technical Document
Specifications
Brand
MH ConnectorsGender
Male
Wire Size
22 → 30 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Series
DM
Current Rating
7.5A
Length
14.77mm
Product details
D-Connector Crimp and Solder Contacts
A range of Crimp and Solder Contacts for use in empty D-Sub Plug and Socket shells, stock no. 719-5764 typically.
Discrete wire size for the Crimp Contacts is 22-30 AWG.
Solder Contacts have a Ø1.15 mm blind hole for the wire.