Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTPK
Country of Origin
United Kingdom
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws
BD 2.641
BD 2.641 Each (Exc. Vat)
BD 2.905
BD 2.905 Each (inc. VAT)
1
BD 2.641
BD 2.641 Each (Exc. Vat)
BD 2.905
BD 2.905 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.641 |
25 - 74 | BD 2.457 |
75 - 199 | BD 2.242 |
200 - 399 | BD 1.995 |
400+ | BD 1.900 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTPK
Country of Origin
United Kingdom
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws