MH Connectors MHD45PPK Series ABS Angled D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 322-9939Brand: MH ConnectorsManufacturers Part No.: MHD45PPK37-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Angled

Colour

Black

Strain Relief

Yes

Series

MHD45PPK

Country of Origin

China

Product details

Top And 45° Entry Hoods

Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.

Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS

Stock information temporarily unavailable.

BD 5.748

BD 1.150 Each (In a Pack of 5) (Exc. Vat)

BD 6.323

BD 1.265 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHD45PPK Series ABS Angled D Sub Backshell, 37 Way, Strain Relief

BD 5.748

BD 1.150 Each (In a Pack of 5) (Exc. Vat)

BD 6.323

BD 1.265 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHD45PPK Series ABS Angled D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 1.150BD 5.748
125 - 370BD 0.847BD 4.235
375 - 995BD 0.770BD 3.850
1000 - 1995BD 0.759BD 3.795
2000+BD 0.742BD 3.712

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Angled

Colour

Black

Strain Relief

Yes

Series

MHD45PPK

Country of Origin

China

Product details

Top And 45° Entry Hoods

Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.

Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS