Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MH Connectors MHD45PPK Series ABS Angled D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 322-9894Brand: MH ConnectorsManufacturers Part No.: MHD45PPK9-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Angled

Colour

Black

Strain Relief

Yes

Series

MHD45PPK

Country of Origin

China

Product details

Top And 45° Entry Hoods

Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.

Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS

Stock information temporarily unavailable.

BD 4.016

BD 0.803 Each (In a Pack of 5) (Exc. Vat)

BD 4.418

BD 0.883 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHD45PPK Series ABS Angled D Sub Backshell, 9 Way, Strain Relief

BD 4.016

BD 0.803 Each (In a Pack of 5) (Exc. Vat)

BD 4.418

BD 0.883 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHD45PPK Series ABS Angled D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.803BD 4.016
125 - 370BD 0.798BD 3.990
375 - 995BD 0.788BD 3.938
1000 - 1995BD 0.782BD 3.911
2000+BD 0.772BD 3.859

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Angled

Colour

Black

Strain Relief

Yes

Series

MHD45PPK

Country of Origin

China

Product details

Top And 45° Entry Hoods

Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.

Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS