Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 821-2753Brand: MH ConnectorsManufacturers Part No.: MHDCMR09-ULPDistrelec Article No.: 11065513
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

MHDCMR

Distrelec Product Id

11065513

Country of Origin

Canada

Product details

MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees

MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.

Zinc, Nickel plated Backshell halves
Right Angle Cable entry for diameters from 4 to 16.5 mm depending on Series and size
UNC 4-40 Jackscrews
Plastic Grommets

Stock Number Features:

720-3035 9 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
720-3039 25 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
821-2753 9 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2762 15 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2765 25 way ULP Series, Supplied with a metal clamp for diameters 5.8 - 11.4 mm, Operating temperature -25 to +90 ° C
821-2769 37 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 8.9 - 16.5 mm, Operating temperature -25 to +90 ° C

You may be interested in
Stock information temporarily unavailable.

BD 7.293

BD 7.293 Each (Exc. Vat)

BD 8.022

BD 8.022 Each (inc. VAT)

MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 9 Way, Strain Relief

BD 7.293

BD 7.293 Each (Exc. Vat)

BD 8.022

BD 8.022 Each (inc. VAT)

MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 7.293
50 - 99BD 6.930
100 - 249BD 6.545
250 - 499BD 6.259
500+BD 6.022
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Right Angle

Colour

Silver

Strain Relief

Yes

Series

MHDCMR

Distrelec Product Id

11065513

Country of Origin

Canada

Product details

MH Connectors Metal D-Connector hoods, MHDCMR Series, 90 Degrees

MH Connectors low profile D-connector hoods, MHDDCMR series, this range of D-connector hoods are of Die Cast Zinc construction and offer cable 90 degree entry are re-openeable and offer excellent EMI connector protection with Nickel plating, full metal Jackscrews with 4-40 UNC threading and various sizes of plastic grommets.

Zinc, Nickel plated Backshell halves
Right Angle Cable entry for diameters from 4 to 16.5 mm depending on Series and size
UNC 4-40 Jackscrews
Plastic Grommets

Stock Number Features:

720-3035 9 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
720-3039 25 way K Series, 2 piece ABS compression insert grommet for diameters 4 - 9 mm, Operating temperature -40 to +120 ° C
821-2753 9 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2762 15 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 5.3 - 8.1 mm, Operating temperature -25 to +90 ° C
821-2765 25 way ULP Series, Supplied with a metal clamp for diameters 5.8 - 11.4 mm, Operating temperature -25 to +90 ° C
821-2769 37 way ULP Series, 1 piece Thermoplastic compression insert grommet for diameters 8.9 - 16.5 mm, Operating temperature -25 to +90 ° C

You may be interested in