Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDM 25 Way D-sub Connector

RS Stock No.: 765-9514Brand: MH ConnectorsManufacturers Part No.: MHDM25-DM25S-K
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Body Orientation

Straight

Termination Method

Solder

Housing Material

Steel

Series

MHDM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

China

Product details

D-Sub Connector Kits with Straight Metal Hoods and Metalized Inserts

These Kits of MH Connectors D-Sub MHDM Series are straight 180° Die Cast Zinc nickel plated backshells and metallized compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDM Series Kits are Gold plated with the Solder Bucket terminations being either Tin or Gold plated.
Stock numbers 765-9472 , 765-9476 , 765-9482 , 765-9491 , 765-9508 and 765-9501 have stamped contacts.
Stock numbers 765-9485 , 765-9488 , 765-9494 , 765-9498 , 765-9505 and 765-9514 have machined contacts.

The Kits comprise of:

2 Backshell halves
2 Strain Relief Screws
2 Strain Relief Clamps
2 Housing screws
2 4-40 Thumbscrews
1 Set of metallized plastic inserts for 6.2, 8.2 and 10.2 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.954

BD 8.954 Each (Exc. Vat)

BD 9.849

BD 9.849 Each (inc. VAT)

MH Connectors MHDM 25 Way D-sub Connector

BD 8.954

BD 8.954 Each (Exc. Vat)

BD 9.849

BD 9.849 Each (inc. VAT)

MH Connectors MHDM 25 Way D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 8.954
25 - 74BD 8.068
75 - 199BD 7.293
200 - 399BD 6.523
400+BD 6.188

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Body Orientation

Straight

Termination Method

Solder

Housing Material

Steel

Series

MHDM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

China

Product details

D-Sub Connector Kits with Straight Metal Hoods and Metalized Inserts

These Kits of MH Connectors D-Sub MHDM Series are straight 180° Die Cast Zinc nickel plated backshells and metallized compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDM Series Kits are Gold plated with the Solder Bucket terminations being either Tin or Gold plated.
Stock numbers 765-9472 , 765-9476 , 765-9482 , 765-9491 , 765-9508 and 765-9501 have stamped contacts.
Stock numbers 765-9485 , 765-9488 , 765-9494 , 765-9498 , 765-9505 and 765-9514 have machined contacts.

The Kits comprise of:

2 Backshell halves
2 Strain Relief Screws
2 Strain Relief Clamps
2 Housing screws
2 4-40 Thumbscrews
1 Set of metallized plastic inserts for 6.2, 8.2 and 10.2 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more