MH Connectors MHDM 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Depth
11.16mm
Dimensions
53.04 x 12.55 x 11.16mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
MHDM
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way
MH - D-Sub Connectors
BD 3.052
BD 3.052 Each (Exc. Vat)
BD 3.357
BD 3.357 Each (inc. VAT)
1
BD 3.052
BD 3.052 Each (Exc. Vat)
BD 3.357
BD 3.357 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | BD 3.052 |
| 50 - 99 | BD 1.958 |
| 100 - 249 | BD 1.854 |
| 250 - 499 | BD 1.793 |
| 500+ | BD 1.749 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Length
53.04mm
Width
12.55mm
Depth
11.16mm
Dimensions
53.04 x 12.55 x 11.16mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
MHDM
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:
MHDB Series:
787-3852 stamped and formed Solder Cup receptacle 9 way
787-3864 stamped and formed Solder Cup receptacle 15 way
787-3877 stamped and formed Solder Cup receptacle 25 way
821-2841 stamped and formed Solder Cup receptacle 37 way
MHDM Series:
787-3874 machined Solder Cup receptacle 9 way
787-3886 machined Solder Cup receptacle 15 way
787-3899 machined Solder Cup receptacle 25 way
821-2848 machined Solder Cup receptacle 37 way

