Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHDM35
Country of Origin
China
Product details
MH Connectors MHDM35 Series
The MHDM35 range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. Unlike the standard MHDM series hoods, the MHDC35 range offer a 35° entry for angled and more convenient use in a multitude of environments. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.
• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance
BD 2.932
BD 2.932 Each (Exc. Vat)
BD 3.225
BD 3.225 Each (inc. VAT)
1
BD 2.932
BD 2.932 Each (Exc. Vat)
BD 3.225
BD 3.225 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.932 |
25 - 74 | BD 2.546 |
75 - 199 | BD 2.436 |
200 - 399 | BD 1.925 |
400+ | BD 1.864 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHDM35
Country of Origin
China
Product details
MH Connectors MHDM35 Series
The MHDM35 range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. Unlike the standard MHDM series hoods, the MHDC35 range offer a 35° entry for angled and more convenient use in a multitude of environments. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.
• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance