Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDPPK 9 Way D-sub Connector

RS Stock No.: 765-9555Brand: MH ConnectorsManufacturers Part No.: MHDPPK9-DB9S-KDistrelec Article No.: 30410304
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

Plastic

Series

MHDPPK

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Distrelec Product Id

30410304

Country of Origin

China

Product details

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C

Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets

Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket

Approvals

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.932

BD 2.932 Each (Exc. Vat)

BD 3.225

BD 3.225 Each (inc. VAT)

MH Connectors MHDPPK 9 Way D-sub Connector

BD 2.932

BD 2.932 Each (Exc. Vat)

BD 3.225

BD 3.225 Each (inc. VAT)

MH Connectors MHDPPK 9 Way D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.932
25 - 74BD 2.662
75 - 199BD 2.382
200 - 399BD 2.211
400+BD 2.052

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Straight

Termination Method

Solder

Housing Material

Plastic

Series

MHDPPK

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Distrelec Product Id

30410304

Country of Origin

China

Product details

MH Connectors MHDPPK D-Sub Connector Kits

The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts

D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C

Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets

Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket

Approvals

Polyamide PA66-UL recognised material

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more