Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
Body Orientation
Straight
Termination Method
Solder
Housing Material
Glass Fibre Reinforced PET
Contact Plating
Tin
Contact Material
Copper Alloy
Series
MHDTPK
Country of Origin
China
Product details
D-Sub Connector Kits with Straight Metalized Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPK Series are Straight 180° ABS Polylac Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the MHDBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of non-metalized compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
Approvals
UL 94 V-0 recognized
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
BD 2.216
BD 2.216 Each (Exc. Vat)
BD 2.438
BD 2.438 Each (inc. VAT)
1
BD 2.216
BD 2.216 Each (Exc. Vat)
BD 2.438
BD 2.438 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 2.216 |
50 - 99 | BD 2.084 |
100 - 249 | BD 1.991 |
250 - 499 | BD 1.936 |
500+ | BD 1.854 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
Body Orientation
Straight
Termination Method
Solder
Housing Material
Glass Fibre Reinforced PET
Contact Plating
Tin
Contact Material
Copper Alloy
Series
MHDTPK
Country of Origin
China
Product details
D-Sub Connector Kits with Straight Metalized Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPK Series are Straight 180° ABS Polylac Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the MHDBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of non-metalized compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
Approvals
UL 94 V-0 recognized
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.