MH Connectors MHDTPPK 9 Way D-sub Connector Socket

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Housing Material
Plastic
Series
MHDTPPK
Distrelec Product Id
30036133
Country of Origin
China
Product details
D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
Approvals
UL 94 V-0 recognised
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
1
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 1.848 |
50 - 99 | BD 1.694 |
100 - 249 | BD 1.644 |
250 - 499 | BD 1.595 |
500+ | BD 1.518 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Housing Material
Plastic
Series
MHDTPPK
Distrelec Product Id
30036133
Country of Origin
China
Product details
D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
Approvals
UL 94 V-0 recognised
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.