Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDTZK-BK Series Zinc D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 180-7212Brand: MH ConnectorsManufacturers Part No.: MHDTZK15-BK-RA-PC-BK-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Zinc

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDTZK-BK

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Stock information temporarily unavailable.

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

MH Connectors MHDTZK-BK Series Zinc D Sub Backshell, 15 Way, Strain Relief

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

MH Connectors MHDTZK-BK Series Zinc D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.849
25 - 74BD 2.618
75 - 199BD 2.360
200 - 399BD 2.233
400+BD 2.074

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Zinc

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDTZK-BK

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.