Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
Zinc
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTZK-BK
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
BD 2.919
BD 2.919 Each (Exc. Vat)
BD 3.211
BD 3.211 Each (inc. VAT)
1
BD 2.919
BD 2.919 Each (Exc. Vat)
BD 3.211
BD 3.211 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.919 |
25 - 74 | BD 2.562 |
75 - 199 | BD 2.137 |
200 - 399 | BD 1.953 |
400+ | BD 1.895 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
Zinc
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTZK-BK
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.