Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHRJ Series Male RJ12 Connector, Cable Mount, UTP Shield Straight 6P6C -Way

RS Stock No.: 821-2945Brand: MH ConnectorsManufacturers Part No.: MHRJ126P6CRDistrelec Article No.: 11068369
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ12 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Shield Type

UTP

Orientation

Straight

Length

13.33mm

Width

9.65mm

Series

MHRJ

Series Number

MHRJ12-6P6CR

Contact Plating

Gold

Product details

Modular Plugs 6 Pole

A range of 6 Pole Modular Plugs from MH Connectors.
The body material of these RJ 6 Pole Modular Plugs is Polycarbonate UL94V-0 rated with 50 μinch Gold plated contacts. These Modular 6P Plugs can be crimped with standard crimp tools and have insulating contacts with a true knife blade.

MH Connectors Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.458

BD 0.292 Each (In a Pack of 5) (Exc. Vat)

BD 1.604

BD 0.321 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHRJ Series Male RJ12 Connector, Cable Mount, UTP Shield Straight 6P6C -Way

BD 1.458

BD 0.292 Each (In a Pack of 5) (Exc. Vat)

BD 1.604

BD 0.321 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHRJ Series Male RJ12 Connector, Cable Mount, UTP Shield Straight 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 0.292BD 1.458
100 - 495BD 0.242BD 1.210
500 - 995BD 0.220BD 1.100
1000 - 2495BD 0.204BD 1.018
2500+BD 0.187BD 0.935

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Ethernet Connector Type

RJ12 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6P6C

Shield Type

UTP

Orientation

Straight

Length

13.33mm

Width

9.65mm

Series

MHRJ

Series Number

MHRJ12-6P6CR

Contact Plating

Gold

Product details

Modular Plugs 6 Pole

A range of 6 Pole Modular Plugs from MH Connectors.
The body material of these RJ 6 Pole Modular Plugs is Polycarbonate UL94V-0 rated with 50 μinch Gold plated contacts. These Modular 6P Plugs can be crimped with standard crimp tools and have insulating contacts with a true knife blade.

MH Connectors Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in