Technical Document
Specifications
Brand
MH ConnectorsAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
Green
Interface Type
RJ45
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors RJ45 8P Hoods and Boots
A range of Strain Relief Hoods and Boots for use with RJ45 8P Plugs in a variety of colours:
821-2958 RJ45 Retrofit Hood Blue
821-2951 RJ45 Retrofit Hood Yellow
821-2955 RJ45 Retrofit Hood Green
821-2964 RJ45 Retrofit Hood Red
111-8775 RJ45 Retrofit Hood Dark Grey
111-8776 RJ45 Retrofit Hood Orange
111-8777 RJ45 Retrofit Hood Purple
111-8778 RJ45 Retrofit Hood Pink
111-8779 RJ45 Retrofit Hood White
821-2967 RJ45 Strain Relief Boot - Light Grey
821-2961 RJ45 Strain Relief Boot - Blue
821-2970 RJ45 Strain Relief Boot - Yellow
821-2973 RJ45 Strain Relief Boot - Green
821-2977 RJ45 Strain Relief Boot - Black
821-2986 RJ45 Strain Relief Boot - Red
111-8463 RJ45 Strain Relief Boot - Orange
111-8773 RJ45 Strain Relief Boot - Purple
111-8774 RJ45 Strain Relief Boot - Pink
111-8780 RJ45 Strain Relief Boot - White
The Retrofit Hoods allow for Field colour coding of RJ45 Modular Plugs.
The Strain Relief Boots are suitable for cables up to 6.0 mm outside diameter and are applied before crimping. After crimping the Insert locks into the Modular Plug.
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
5
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.297 | BD 1.485 |
50 - 95 | BD 0.280 | BD 1.402 |
100 - 245 | BD 0.275 | BD 1.375 |
250 - 495 | BD 0.270 | BD 1.348 |
500+ | BD 0.258 | BD 1.292 |
Technical Document
Specifications
Brand
MH ConnectorsAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
Green
Interface Type
RJ45
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors RJ45 8P Hoods and Boots
A range of Strain Relief Hoods and Boots for use with RJ45 8P Plugs in a variety of colours:
821-2958 RJ45 Retrofit Hood Blue
821-2951 RJ45 Retrofit Hood Yellow
821-2955 RJ45 Retrofit Hood Green
821-2964 RJ45 Retrofit Hood Red
111-8775 RJ45 Retrofit Hood Dark Grey
111-8776 RJ45 Retrofit Hood Orange
111-8777 RJ45 Retrofit Hood Purple
111-8778 RJ45 Retrofit Hood Pink
111-8779 RJ45 Retrofit Hood White
821-2967 RJ45 Strain Relief Boot - Light Grey
821-2961 RJ45 Strain Relief Boot - Blue
821-2970 RJ45 Strain Relief Boot - Yellow
821-2973 RJ45 Strain Relief Boot - Green
821-2977 RJ45 Strain Relief Boot - Black
821-2986 RJ45 Strain Relief Boot - Red
111-8463 RJ45 Strain Relief Boot - Orange
111-8773 RJ45 Strain Relief Boot - Purple
111-8774 RJ45 Strain Relief Boot - Pink
111-8780 RJ45 Strain Relief Boot - White
The Retrofit Hoods allow for Field colour coding of RJ45 Modular Plugs.
The Strain Relief Boots are suitable for cables up to 6.0 mm outside diameter and are applied before crimping. After crimping the Insert locks into the Modular Plug.