MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
ABS
Body Orientation
Angled, Straight
Colour
Silver
Strain Relief
Yes
Series
MHTRI-M
Distrelec Product Id
11065568
Country of Origin
United Kingdom
Product details
Multi-Entry Metallised Backshells
Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware
Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm
BD 2.502
BD 2.502 Each (Exc. Vat)
BD 2.752
BD 2.752 Each (inc. VAT)
1
BD 2.502
BD 2.502 Each (Exc. Vat)
BD 2.752
BD 2.752 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.502 |
25 - 74 | BD 2.310 |
75 - 199 | BD 2.101 |
200 - 399 | BD 1.892 |
400+ | BD 1.804 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
ABS
Body Orientation
Angled, Straight
Colour
Silver
Strain Relief
Yes
Series
MHTRI-M
Distrelec Product Id
11065568
Country of Origin
United Kingdom
Product details
Multi-Entry Metallised Backshells
Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware
Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm