Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 311-9416Brand: MH ConnectorsManufacturers Part No.: MHTRI-25-M-KDistrelec Article No.: 11065570
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

Housing Material

ABS

D-Sub Shell Size

B

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHTRI-M

Country of Origin

United Kingdom

Product details

Multi-Entry Metallised Backshells

Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware

Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm

Stock information temporarily unavailable.

BD 2.426

BD 2.426 Each (Exc. Vat)

BD 2.669

BD 2.669 Each (inc. VAT)

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 25 Way, Strain Relief

BD 2.426

BD 2.426 Each (Exc. Vat)

BD 2.669

BD 2.669 Each (inc. VAT)

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.426
25 - 74BD 2.222
75 - 199BD 2.030
200 - 399BD 1.826
400+BD 1.727

Technical Document

Specifications

Number Of Contacts

25

Housing Material

ABS

D-Sub Shell Size

B

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHTRI-M

Country of Origin

United Kingdom

Product details

Multi-Entry Metallised Backshells

Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware

Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm