Technical Document
Specifications
Brand
MHH EngineeringTorque Wrench Type
Slipping Torque Wrench
Torque Range
3 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
216 mm
Accuracy
±4 %
Material
Stainless Steel
Product details
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003
BD 209.016
BD 209.016 Each (Exc. Vat)
BD 229.918
BD 229.918 Each (inc. VAT)
Calibration type
No Calibration
1
BD 209.016
BD 209.016 Each (Exc. Vat)
BD 229.918
BD 229.918 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MHH EngineeringTorque Wrench Type
Slipping Torque Wrench
Torque Range
3 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
216 mm
Accuracy
±4 %
Material
Stainless Steel
Product details
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Standards
ISO6789:2003